2700 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric)

C1608CH2A272J080AA

DigiKey Part Number
445-15254-2-ND - Tape & Reel (TR)
445-15254-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608CH2A272J080AA
Description
CAP CER 2700PF 100V CH 0603
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608CH2A272J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A272J080AATDK7.382445-15232-1-NDkr.1.33000Similar
C1608NP02A272J080AATDK3.327445-15273-1-NDkr.1.46000Similar
C0603C272J1GACTUKEMET8.121399-9968-1-NDkr.2.35000Upgrade
06031C272JAT2AKYOCERA AVX19.628478-3706-1-NDkr.1.46000Similar
0603J1000272JXTKnowles Syfer00603J1000272JXT-NDkr.1.14176Similar
In-Stock: 3.495
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.66600kr.6.66
100kr.0.43240kr.43.24
1.000kr.0.30419kr.304.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25525kr.1,021.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500