

C1608CH2A100D080AA | |
|---|---|
DigiKey Part Number | 445-11116-2-ND - Tape & Reel (TR) 445-11116-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A100D080AA |
Description | CAP CER 10PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A100D080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.50200 | kr.5.02 |
| 50 | kr.0.34980 | kr.17.49 |
| 100 | kr.0.30410 | kr.30.41 |
| 500 | kr.0.22686 | kr.113.43 |
| 1.000 | kr.0.20325 | kr.203.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15890 | kr.635.60 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

