

C1608C0G2E221K080AA | |
|---|---|
DigiKey Part Number | 445-14037-2-ND - Tape & Reel (TR) 445-14037-1-ND - Cut Tape (CT) 445-14037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2E221K080AA |
Description | CAP CER 220PF 250V C0G 0603 |
Customer Reference | |
Detailed Description | 220 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2E221K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36800 | kr.3.68 |
| 50 | kr.0.25240 | kr.12.62 |
| 100 | kr.0.21750 | kr.21.75 |
| 500 | kr.0.15938 | kr.79.69 |
| 1.000 | kr.0.14164 | kr.141.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11176 | kr.447.04 |
| 8.000 | kr.0.10219 | kr.817.52 |
| 12.000 | kr.0.09741 | kr.1,168.92 |
| 20.000 | kr.0.09211 | kr.1,842.20 |
| 28.000 | kr.0.08901 | kr.2,492.28 |
| 40.000 | kr.0.08604 | kr.3,441.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

