

C1608C0G2E182J080AA | |
|---|---|
DigiKey Part Number | 445-15242-2-ND - Tape & Reel (TR) 445-15242-1-ND - Cut Tape (CT) 445-15242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2E182J080AA |
Description | CAP CER 1800PF 250V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2E182J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.66600 | kr.6.66 |
| 50 | kr.0.47160 | kr.23.58 |
| 100 | kr.0.41210 | kr.41.21 |
| 500 | kr.0.31244 | kr.156.22 |
| 1.000 | kr.0.28175 | kr.281.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22910 | kr.916.40 |
| 8.000 | kr.0.21255 | kr.1,700.40 |
| 12.000 | kr.0.20427 | kr.2,451.24 |
| 20.000 | kr.0.19509 | kr.3,901.80 |
| 28.000 | kr.0.18973 | kr.5,312.44 |
| 40.000 | kr.0.18457 | kr.7,382.80 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

