

C1608C0G2A820J080AA | |
|---|---|
DigiKey Part Number | 445-14031-2-ND - Tape & Reel (TR) 445-14031-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A820J080AA |
Description | CAP CER 82PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A820J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP02A820J080AA | TDK | 6.560 | 445-14133-1-ND | kr.0.83000 | Direct |
| 0603J1000820JCT | Knowles Syfer | 0 | 0603J1000820JCT-ND | kr.1.15436 | Direct |
| C0603C820J1GACTU | KEMET | 391 | 399-C0603C820J1GACTUCT-ND | kr.1.67000 | Direct |
| GRM1885C2A820JA01D | Murata Electronics | 40.601 | 490-1349-1-ND | kr.0.77000 | Direct |
| KGM15ACG2A820JM | KYOCERA AVX | 0 | 478-KGM15ACG2A820JMTR-ND | kr.0.22076 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25000 | kr.2.50 |
| 50 | kr.0.17180 | kr.8.59 |
| 100 | kr.0.14680 | kr.14.68 |
| 500 | kr.0.10576 | kr.52.88 |
| 1.000 | kr.0.09314 | kr.93.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06816 | kr.272.64 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

