
C1608C0G2A562J080AC | |
|---|---|
DigiKey Part Number | 445-172659-2-ND - Tape & Reel (TR) 445-172659-1-ND - Cut Tape (CT) 445-172659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A562J080AC |
Description | CAP CER 5600PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A562J080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.75400 | kr.7.54 |
| 50 | kr.0.53760 | kr.26.88 |
| 100 | kr.0.47170 | kr.47.17 |
| 500 | kr.0.36024 | kr.180.12 |
| 1.000 | kr.0.32581 | kr.325.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26657 | kr.1,066.28 |
| 8.000 | kr.0.24803 | kr.1,984.24 |
| 12.000 | kr.0.23875 | kr.2,865.00 |
| 20.000 | kr.0.22847 | kr.4,569.40 |
| 28.000 | kr.0.22245 | kr.6,228.60 |
| 40.000 | kr.0.21667 | kr.8,666.80 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

