2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2A222K080AA

DigiKey Part Number
445-15231-2-ND - Tape & Reel (TR)
445-15231-1-ND - Cut Tape (CT)
445-15231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A222K080AA
Description
CAP CER 2200PF 100V C0G 0603
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A222K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A222J080AATDK42.730445-15230-1-NDkr.1.20000Direct
C1608C0G2E222J080AATDK35.131445-15244-1-NDkr.1.14000Upgrade
C1608C0G2E222K080AATDK11.027445-15245-1-NDkr.1.33000Upgrade
C1608NP02A222J080AATDK5.324445-15272-1-NDkr.1.39000Upgrade
C1608NP02E222J080AATDK14.661445-172500-1-NDkr.1.78000Upgrade
In-Stock: 4.778
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.71600kr.7.16
50kr.0.50840kr.25.42
100kr.0.44570kr.44.57
500kr.0.33932kr.169.66
1.000kr.0.30654kr.306.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25013kr.1,000.52
8.000kr.0.23245kr.1,859.60
12.000kr.0.22360kr.2,683.20
20.000kr.0.21380kr.4,276.00
28.000kr.0.20807kr.5,825.96
40.000kr.0.20256kr.8,102.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750