10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G2A103J080AE

DigiKey Part Number
445-180267-2-ND - Tape & Reel (TR)
445-180267-1-ND - Cut Tape (CT)
445-180267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A103J080AE
Description
CAP CER 10000PF 100V C0GNP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A103J080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.302
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.37600kr.13.76
50kr.1.01180kr.50.59
100kr.0.89960kr.89.96
500kr.0.71034kr.355.17
1.000kr.0.65201kr.652.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54835kr.2,193.40
8.000kr.0.51677kr.4,134.16
12.000kr.0.50096kr.6,011.52
20.000kr.0.48344kr.9,668.80
28.000kr.0.47319kr.13,249.32
40.000kr.0.46334kr.18,533.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750