


C1608C0G2A102J080AA | |
|---|---|
DigiKey Part Number | 445-2312-2-ND - Tape & Reel (TR) 445-2312-1-ND - Cut Tape (CT) 445-2312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A102J080AA |
Description | CAP CER 1000PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A102J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.62100 | kr.6.21 |
| 50 | kr.0.43880 | kr.21.94 |
| 100 | kr.0.38360 | kr.38.36 |
| 500 | kr.0.28948 | kr.144.74 |
| 1.000 | kr.0.26057 | kr.260.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21120 | kr.844.80 |
| 8.000 | kr.0.19564 | kr.1,565.12 |
| 12.000 | kr.0.18785 | kr.2,254.20 |
| 20.000 | kr.0.17922 | kr.3,584.40 |
| 28.000 | kr.0.17418 | kr.4,877.04 |
| 40.000 | kr.0.16932 | kr.6,772.80 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |




