C1608C0G1H560J080AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 6.518
Unit Price: kr.0.70000
Datasheet

Upgrade


TDK
In Stock: 24
Unit Price: kr.0.70000
Datasheet

Upgrade


TDK
In Stock: 3.300
Unit Price: kr.0.82000
Datasheet

Direct


KEMET
In Stock: 170.110
Unit Price: kr.0.63000
Datasheet

Direct


KEMET
In Stock: 1.977
Unit Price: kr.2.09000
Datasheet

Direct


YAGEO
In Stock: 56.176
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 73.267
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03876
Datasheet

Direct


Murata Electronics
In Stock: 50.792
Unit Price: kr.0.76000
Datasheet

Direct


Murata Electronics
In Stock: 9.935
Unit Price: kr.0.76000
Datasheet

Direct


KYOCERA AVX
In Stock: 29.830
Unit Price: kr.1.20000
Datasheet

Direct


KYOCERA AVX
In Stock: 5.912
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Vitramon
In Stock: 3.638
Unit Price: kr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.05121
Datasheet
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608C0G1H560J080AA

DigiKey Part Number
445-1278-2-ND - Tape & Reel (TR)
445-1278-1-ND - Cut Tape (CT)
445-1278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H560J080AA
Description
CAP CER 56PF 50V C0G 0603
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H560J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H560J080AATDK6.518445-14085-1-NDkr.0.70000Direct
C1608C0G2A560J080AATDK24445-14026-1-NDkr.0.70000Upgrade
C1608NP02A560J080AATDK3.300445-14128-1-NDkr.0.82000Upgrade
C0603C560J5GACTUKEMET170.110399-C0603C560J5GACTUCT-NDkr.0.63000Direct
C0603C560J5GALTUKEMET1.977399-C0603C560J5GALTUCT-NDkr.2.09000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types