47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H470F080AA

DigiKey Part Number
445-5367-2-ND - Tape & Reel (TR)
445-5367-1-ND - Cut Tape (CT)
445-5367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H470F080AA
Description
CAP CER 47PF 50V C0G 0603
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H470F080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C470F5GACTUKEMET7.454399-C0603C470F5GACTUCT-NDkr.8.67000Direct
C0603C470F5GALTUKEMET0399-C0603C470F5GALTUTR-NDkr.3.82532Direct
KGM15ACG1H470FTKYOCERA AVX90.647478-KGM15ACG1H470FTCT-NDkr.1.46000Direct
C0603C470F1GACTUKEMET2.150399-C0603C470F1GACTUCT-NDkr.9.58000Upgrade
KGM15ACG2A470FTKYOCERA AVX17.208478-KGM15ACG2A470FTCT-NDkr.3.56000Upgrade
In-Stock: 16.522
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.09000kr.10.90
50kr.0.79260kr.39.63
100kr.0.70120kr.70.12
500kr.0.54664kr.273.32
1.000kr.0.49896kr.498.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41529kr.1,661.16
8.000kr.0.38953kr.3,116.24
12.000kr.0.37663kr.4,519.56
20.000kr.0.36234kr.7,246.80
28.000kr.0.35399kr.9,911.72
40.000kr.0.34595kr.13,838.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000