330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H331G080AA

DigiKey Part Number
445-7034-2-ND - Tape & Reel (TR)
445-7034-1-ND - Cut Tape (CT)
445-7034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H331G080AA
Description
CAP CER 330PF 50V C0G 0603
Customer Reference
Detailed Description
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H331G080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.348
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.26800kr.12.68
50kr.0.92940kr.46.47
100kr.0.82480kr.82.48
500kr.0.64820kr.324.10
1.000kr.0.59374kr.593.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49760kr.1,990.40
8.000kr.0.46819kr.3,745.52
12.000kr.0.45346kr.5,441.52
20.000kr.0.43714kr.8,742.80
28.000kr.0.42759kr.11,972.52
40.000kr.0.41841kr.16,736.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000