


C1608C0G1H220J080AA | |
|---|---|
DigiKey Part Number | 445-1273-2-ND - Tape & Reel (TR) 445-1273-1-ND - Cut Tape (CT) 445-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H220J080AA |
Description | CAP CER 22PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H220J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.36700 | kr.3.67 |
| 50 | kr.0.25280 | kr.12.64 |
| 100 | kr.0.21870 | kr.21.87 |
| 500 | kr.0.16066 | kr.80.33 |
| 1.000 | kr.0.14290 | kr.142.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08960 | kr.358.40 |
| 8.000 | kr.0.08184 | kr.654.72 |
| 12.000 | kr.0.08134 | kr.976.08 |
| 20.000 | kr.0.08076 | kr.1,615.20 |
| 28.000 | kr.0.08041 | kr.2,251.48 |
| 40.000 | kr.0.08007 | kr.3,202.80 |
| 48.000 | kr.0.07990 | kr.3,835.20 |
| 96.000 | kr.0.07933 | kr.7,615.68 |
| 100.000 | kr.0.07930 | kr.7,930.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

