

C1608C0G1H182K080AA | |
|---|---|
DigiKey Part Number | 445-13976-2-ND - Tape & Reel (TR) 445-13976-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H182K080AA |
Description | CAP CER 1800PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H182K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A182J080AA | TDK | 2.480 | 445-15228-1-ND | kr.1.22000 | Upgrade |
| C1608C0G2A182K080AA | TDK | 4.639 | 445-15229-1-ND | kr.1.22000 | Upgrade |
| C1608NP01H182J080AA | TDK | 14.031 | 445-14065-1-ND | kr.1.35000 | Upgrade |
| C1608C0G1H222J080AA | TDK | 67.814 | 445-1297-1-ND | kr.1.03000 | Similar |
| C0603C182F5GACTU | KEMET | 21.679 | 399-C0603C182F5GACTUCT-ND | kr.10.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.58300 | kr.5.83 |
| 100 | kr.0.35830 | kr.35.83 |
| 1.000 | kr.0.24281 | kr.242.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19233 | kr.769.32 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

