150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H151F080AA

DigiKey Part Number
445-7031-2-ND - Tape & Reel (TR)
445-7031-1-ND - Cut Tape (CT)
445-7031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H151F080AA
Description
CAP CER 150PF 50V C0G 0603
Customer Reference
Detailed Description
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H151F080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.136
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.37600kr.13.76
50kr.1.01180kr.50.59
100kr.0.89960kr.89.96
500kr.0.71034kr.355.17
1.000kr.0.65201kr.652.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54835kr.2,193.40
8.000kr.0.51677kr.4,134.16
12.000kr.0.50096kr.6,011.52
20.000kr.0.48344kr.9,668.80
28.000kr.0.47319kr.13,249.32
40.000kr.0.46334kr.18,533.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750