


C1608C0G1H150J080AA | |
|---|---|
DigiKey Part Number | 445-1271-2-ND - Tape & Reel (TR) 445-1271-1-ND - Cut Tape (CT) 445-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H150J080AA |
Description | CAP CER 15PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H150J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H150J080AA | TDK | 39 | 445-14060-1-ND | kr.1.08000 | Direct |
| C1608C0G1H150F080AA | TDK | 11.344 | 445-7025-1-ND | kr.1.84000 | Upgrade |
| C1608C0G2A150J080AA | TDK | 4.442 | 445-14008-1-ND | kr.0.89000 | Upgrade |
| C1608NP02A150J080AA | TDK | 7.198 | 445-14110-1-ND | kr.1.20000 | Upgrade |
| C0603C150J5GAC7411 | KEMET | 76.546 | 399-C0603C150J5GAC7411CT-ND | kr.0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36800 | kr.3.68 |
| 50 | kr.0.25240 | kr.12.62 |
| 100 | kr.0.21750 | kr.21.75 |
| 500 | kr.0.15938 | kr.79.69 |
| 1.000 | kr.0.14164 | kr.141.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11176 | kr.447.04 |
| 8.000 | kr.0.10219 | kr.817.52 |
| 12.000 | kr.0.09741 | kr.1,168.92 |
| 20.000 | kr.0.09211 | kr.1,842.20 |
| 28.000 | kr.0.08901 | kr.2,492.28 |
| 40.000 | kr.0.08604 | kr.3,441.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

