100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H101K080AA

DigiKey Part Number
445-174212-2-ND - Tape & Reel (TR)
445-174212-1-ND - Cut Tape (CT)
445-174212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H101K080AA
Description
CAP CER 100PF 50V C0G 0603
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H101K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G1H101F080AATDK35.131445-5368-1-NDkr.1.84000Upgrade
C1608C0G1H101G080AATDK2.313445-5374-1-NDkr.1.46000Upgrade
C1608C0G1H101J080AATDK219.701445-1281-1-NDkr.0.70000Upgrade
C1608C0G2A101F080AATDK14.113445-5378-1-NDkr.2.35000Upgrade
C1608C0G2A101G080AATDK2.265445-5380-1-NDkr.1.78000Upgrade
In-Stock: 18.294
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20420kr.10.21
100kr.0.17560kr.17.56
500kr.0.12730kr.63.65
1.000kr.0.11247kr.112.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08786kr.351.44
8.000kr.0.07993kr.639.44
12.000kr.0.07597kr.911.64
20.000kr.0.07158kr.1,431.60
28.000kr.0.06901kr.1,932.28
40.000kr.0.06655kr.2,662.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750