C1608C0G1H0R5C080AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Direct


KEMET
In Stock: 10.916
Unit Price: kr.2.54000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.89901
Datasheet

Direct


YAGEO
In Stock: 38.506
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04161
Datasheet

Direct


KYOCERA AVX
In Stock: 11.979
Unit Price: kr.0.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Upgrade


KEMET
In Stock: 4.651
Unit Price: kr.4.50000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.69895
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.22853
Datasheet
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H0R5C080AA

DigiKey Part Number
445-5006-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608C0G1H0R5C080AA
Description
CAP CER 0.5PF 50V C0G 0603
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H0R5C080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU035A0R5CA72AKYOCERA AVX0AU035A0R5CA72A-NDkr.6.73625Direct
C0603C508C5GACTUKEMET10.916399-C0603C508C5GACTUCT-NDkr.2.54000Direct
C0603C508C5GALTUKEMET0399-C0603C508C5GALTUTR-NDkr.0.89901Direct
CC0603CRNPO9BNR50YAGEO38.506311-1048-1-NDkr.0.63000Direct
CL10C0R5CB8NNNCSamsung Electro-Mechanics01276-2147-2-NDkr.0.04161Direct
Obsolete
This product is no longer manufactured. View Substitutes