

C1608C0G1H080D080AA | |
|---|---|
DigiKey Part Number | 445-5043-2-ND - Tape & Reel (TR) 445-5043-1-ND - Cut Tape (CT) 445-5043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H080D080AA |
Description | CAP CER 8PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H080D080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37400 | kr.3.74 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.22380 | kr.22.38 |
| 500 | kr.0.16434 | kr.82.17 |
| 1.000 | kr.0.14607 | kr.146.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11545 | kr.461.80 |
| 8.000 | kr.0.10564 | kr.845.12 |
| 12.000 | kr.0.10073 | kr.1,208.76 |
| 20.000 | kr.0.09530 | kr.1,906.00 |
| 28.000 | kr.0.09212 | kr.2,579.36 |
| 40.000 | kr.0.08907 | kr.3,562.80 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

