

C1220X5R1H473M085AC | |
|---|---|
DigiKey Part Number | 445-13962-2-ND - Tape & Reel (TR) 445-13962-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1220X5R1H473M085AC |
Description | CAP CER 0.047UF 50V X5R 0508 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1220X5R1H473M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05085C473KAT2A | KYOCERA AVX | 0 | 478-KGL21DR71H473KUTR-ND | kr.2.21699 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.45800 | kr.14.58 |
| 50 | kr.1.00940 | kr.50.47 |
| 100 | kr.0.87240 | kr.87.24 |
| 500 | kr.0.64440 | kr.322.20 |
| 1.000 | kr.0.57593 | kr.575.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52361 | kr.2,094.44 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

