

C1005X8R2A151K050BA | |
|---|---|
DigiKey Part Number | 445-15907-2-ND - Tape & Reel (TR) 445-15907-1-ND - Cut Tape (CT) 445-15907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R2A151K050BA |
Description | CAP CER 150PF 100V X8R 0402 |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R2A151K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005NP02A151J050BA | TDK | 0 | C1005NP02A151J050BA-ND | kr.0.13016 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.65900 | kr.6.59 |
| 50 | kr.0.46540 | kr.23.27 |
| 100 | kr.0.40700 | kr.40.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21201 | kr.2,120.10 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

