

C1005X8R1H332M050BA | |
|---|---|
DigiKey Part Number | 445-13952-2-ND - Tape & Reel (TR) 445-13952-1-ND - Cut Tape (CT) 445-13952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H332M050BA |
Description | CAP CER 3300PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H332M050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X8R1H332K050BA | TDK | 14.161 | 445-3419-1-ND | kr.1.08000 | Upgrade |
| C1005X8R2A332K050BB | TDK | 18.493 | 445-15917-1-ND | kr.1.46000 | Upgrade |
| C1005X8R1H472M050BA | TDK | 7.083 | 445-13954-1-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17111 | kr.1,711.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.56400 | kr.5.64 |
| 100 | kr.0.34740 | kr.34.74 |
| 1.000 | kr.0.23547 | kr.235.47 |
| 2.500 | kr.0.20767 | kr.519.17 |
| 5.000 | kr.0.19096 | kr.954.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.57700 | kr.5.77 |
| 100 | kr.0.35440 | kr.35.44 |
| 1.000 | kr.0.24016 | kr.240.16 |
| 2.500 | kr.0.21183 | kr.529.57 |
| 5.000 | kr.0.19479 | kr.973.95 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

