C1005X8R1E682K050BA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 8.171
Unit Price: kr.1.14000
Datasheet

Similar


Murata Electronics
In Stock: 90.799
Unit Price: kr.0.63000
Datasheet
6800 pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)

C1005X8R1E682K050BA

DigiKey Part Number
445-3415-2-ND - Tape & Reel (TR)
445-3415-1-ND - Cut Tape (CT)
445-3415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R1E682K050BA
Description
CAP CER 6800PF 25V X8R 0402
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R1E682K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X8R1H682K050BBTDK8.171445-8845-1-NDkr.1.14000Upgrade
GRM155R71E682KA01DMurata Electronics90.799490-1310-1-NDkr.0.63000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17111kr.1,711.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250