10000 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
cut-tape-render

C1005X7S2A103K050BB

DigiKey Part Number
445-5199-2-ND - Tape & Reel (TR)
445-5199-1-ND - Cut Tape (CT)
445-5199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7S2A103K050BB
Description
CAP CER 10000PF 100V X7S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7S2A103K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 594.391
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46300kr.4.63
50kr.0.32460kr.16.23
100kr.0.28150kr.28.15
500kr.0.20910kr.104.55
1.000kr.0.18697kr.186.97
2.500kr.0.16357kr.408.92
5.000kr.0.14951kr.747.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13401kr.1,340.10
20.000kr.0.12477kr.2,495.40
30.000kr.0.12015kr.3,604.50
50.000kr.0.11503kr.5,751.50
70.000kr.0.11204kr.7,842.80
100.000kr.0.10916kr.10,916.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500