1 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)

C1005X7S1A105K050BC

DigiKey Part Number
445-9116-2-ND - Tape & Reel (TR)
445-9116-1-ND - Cut Tape (CT)
445-9116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7S1A105K050BC
Description
CAP CER 1UF 10V X7S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7S1A105K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 726.377
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57700kr.5.77
50kr.0.40580kr.20.29
100kr.0.35380kr.35.38
500kr.0.26616kr.133.08
1.000kr.0.23914kr.239.14
2.500kr.0.21074kr.526.85
5.000kr.0.19364kr.968.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17445kr.1,744.50
20.000kr.0.16322kr.3,264.40
30.000kr.0.15759kr.4,727.70
50.000kr.0.15136kr.7,568.00
70.000kr.0.14772kr.10,340.40
100.000kr.0.14421kr.14,421.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250