

C1005X7S0J225M050BC | |
|---|---|
DigiKey Part Number | 445-9089-2-ND - Tape & Reel (TR) 445-9089-1-ND - Cut Tape (CT) 445-9089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S0J225M050BC |
Description | CAP CER 2.2UF 6.3V X7S 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S0J225M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S0J225K050BC | TDK | 226.851 | 445-9084-1-ND | kr.0.17000 | Upgrade |
| C1005X7S1A225K050BC | TDK | 1.548 | 445-9097-1-ND | kr.0.19000 | Upgrade |
| C1005X7S1A225M050BC | TDK | 267.452 | 445-9098-1-ND | kr.0.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00200 | kr.10.02 |
| 50 | kr.0.72280 | kr.36.14 |
| 100 | kr.0.63780 | kr.63.78 |
| 500 | kr.0.49464 | kr.247.32 |
| 1.000 | kr.0.45058 | kr.450.58 |
| 2.500 | kr.0.40406 | kr.1,010.15 |
| 5.000 | kr.0.37608 | kr.1,880.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.34296 | kr.3,429.60 |
| 20.000 | kr.0.32454 | kr.6,490.80 |
| 30.000 | kr.0.31532 | kr.9,459.60 |
| 50.000 | kr.0.30510 | kr.15,255.00 |
| 70.000 | kr.0.29913 | kr.20,939.10 |
| 100.000 | kr.0.29338 | kr.29,338.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

