

C1005X7R1H103M050BB | |
|---|---|
DigiKey Part Number | 445-7329-2-ND - Tape & Reel (TR) 445-7329-1-ND - Cut Tape (CT) 445-7329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H103M050BB |
Description | CAP CER 10000PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H103M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H103K050BB | TDK | 231.962 | 445-6850-1-ND | kr.0.63000 | Upgrade |
| C0402C103M5RACTU | KEMET | 634.442 | 399-C0402C103M5RACTUCT-ND | kr.1.52000 | Direct |
| GRM155R71H103KA88D | Murata Electronics | 3.779.820 | 490-4516-1-ND | kr.0.63000 | Direct |
| KGM05AR71H103MH | KYOCERA AVX | 48.959 | 478-KGM05AR71H103MHCT-ND | kr.0.89000 | Direct |
| C0402C103J5RACTU | KEMET | 261.516 | 399-C0402C103J5RACTUCT-ND | kr.2.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34200 | kr.3.42 |
| 50 | kr.0.23460 | kr.11.73 |
| 100 | kr.0.20220 | kr.20.22 |
| 500 | kr.0.14772 | kr.73.86 |
| 1.000 | kr.0.13105 | kr.131.05 |
| 2.500 | kr.0.11349 | kr.283.72 |
| 5.000 | kr.0.10291 | kr.514.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09154 | kr.915.40 |
| 20.000 | kr.0.08461 | kr.1,692.20 |
| 30.000 | kr.0.08115 | kr.2,434.50 |
| 50.000 | kr.0.07730 | kr.3,865.00 |
| 70.000 | kr.0.07506 | kr.5,254.20 |
| 100.000 | kr.0.07290 | kr.7,290.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

