0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
C Series 0402

C1005X7R1C224K050BC

DigiKey Part Number
445-5936-2-ND - Tape & Reel (TR)
445-5936-1-ND - Cut Tape (CT)
445-5936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1C224K050BC
Description
CAP CER 0.22UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1C224K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 583.474
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41200kr.4.12
50kr.0.28780kr.14.39
100kr.0.24850kr.24.85
500kr.0.18374kr.91.87
1.000kr.0.16370kr.163.70
2.500kr.0.14270kr.356.75
5.000kr.0.13006kr.650.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11625kr.1,162.50
20.000kr.0.10795kr.2,159.00
30.000kr.0.10379kr.3,113.70
50.000kr.0.09919kr.4,959.50
70.000kr.0.09650kr.6,755.00
100.000kr.0.09391kr.9,391.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000