0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C1005X7R1C104K050BC

DigiKey Part Number
445-4952-2-ND - Tape & Reel (TR)
445-4952-1-ND - Cut Tape (CT)
445-4952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1C104K050BC
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1C104K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.979.052
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
50kr.0.19900kr.9.95
100kr.0.17050kr.17.05
500kr.0.12376kr.61.88
1.000kr.0.10930kr.109.30
2.500kr.0.09416kr.235.40
5.000kr.0.08506kr.425.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07536kr.753.60
20.000kr.0.06938kr.1,387.60
30.000kr.0.06639kr.1,991.70
50.000kr.0.06308kr.3,154.00
70.000kr.0.06114kr.4,279.80
100.000kr.0.05928kr.5,928.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750