0.1 µF ±20% 50V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S1H104M050BB

DigiKey Part Number
445-7357-2-ND - Tape & Reel (TR)
445-7357-1-ND - Cut Tape (CT)
445-7357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S1H104M050BB
Description
CAP CER 0.1UF 50V X6S 0402
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1H104M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.529
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38000kr.3.80
50kr.0.26120kr.13.06
100kr.0.22570kr.22.57
500kr.0.16598kr.82.99
1.000kr.0.14760kr.147.60
2.500kr.0.12824kr.320.60
5.000kr.0.11661kr.583.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10400kr.1,040.00
20.000kr.0.09636kr.1,927.20
30.000kr.0.09254kr.2,776.20
50.000kr.0.08831kr.4,415.50
70.000kr.0.08583kr.6,008.10
100.000kr.0.08345kr.8,345.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500