

C1005X6S1E154K050BC | |
|---|---|
DigiKey Part Number | 445-13903-2-ND - Tape & Reel (TR) 445-13903-1-ND - Cut Tape (CT) 445-13903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1E154K050BC |
Description | CAP CER 0.15UF 25V X6S 0402 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1E154K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1E154K050BB | TDK | 21.559 | 445-C1005X7R1E154K050BBCT-ND | kr.0.89000 | Upgrade |
| KGM05AR71E104KH | KYOCERA AVX | 704.843 | 478-KGM05AR71E104KHCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50700 | kr.5.07 |
| 50 | kr.0.35500 | kr.17.75 |
| 100 | kr.0.30810 | kr.30.81 |
| 500 | kr.0.23026 | kr.115.13 |
| 1.000 | kr.0.20630 | kr.206.30 |
| 2.500 | kr.0.18100 | kr.452.50 |
| 5.000 | kr.0.16580 | kr.829.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14892 | kr.1,489.20 |
| 20.000 | kr.0.13893 | kr.2,778.60 |
| 30.000 | kr.0.13393 | kr.4,017.90 |
| 50.000 | kr.0.12839 | kr.6,419.50 |
| 70.000 | kr.0.12515 | kr.8,760.50 |
| 100.000 | kr.0.12203 | kr.12,203.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

