0.15 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S1C154K050BB

DigiKey Part Number
445-13895-2-ND - Tape & Reel (TR)
445-13895-1-ND - Cut Tape (CT)
445-13895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S1C154K050BB
Description
CAP CER 0.15UF 16V X6S 0402
Customer Reference
Detailed Description
0.15 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1C154K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1E154K050BCTDK18.290445-13903-1-NDkr.0.89000Upgrade
C1005X7R1C154K050BCTDK125.354445-5934-1-NDkr.0.82000Upgrade
C1005X7R1E154K050BBTDK21.559445-C1005X7R1E154K050BBCT-NDkr.0.89000Upgrade
In-Stock: 35.130
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.44400kr.4.44
50kr.0.31060kr.15.53
100kr.0.26880kr.26.88
500kr.0.19946kr.99.73
1.000kr.0.17815kr.178.15
2.500kr.0.15564kr.389.10
5.000kr.0.14210kr.710.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12725kr.1,272.50
20.000kr.0.11836kr.2,367.20
30.000kr.0.11392kr.3,417.60
50.000kr.0.10899kr.5,449.50
70.000kr.0.10611kr.7,427.70
100.000kr.0.10334kr.10,334.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500