1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S1C105K050BC

DigiKey Part Number
445-9086-2-ND - Tape & Reel (TR)
445-9086-1-ND - Cut Tape (CT)
445-9086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S1C105K050BC
Description
CAP CER 1UF 16V X6S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1C105K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 310.288
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34200kr.3.42
50kr.0.23720kr.11.86
100kr.0.20410kr.20.41
500kr.0.14950kr.74.75
1.000kr.0.13257kr.132.57
2.500kr.0.11483kr.287.07
5.000kr.0.10418kr.520.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09268kr.926.80
20.000kr.0.08569kr.1,713.80
30.000kr.0.08219kr.2,465.70
50.000kr.0.07831kr.3,915.50
70.000kr.0.07604kr.5,322.80
100.000kr.0.07386kr.7,386.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750