

C1005X6S1A474M050BC | |
|---|---|
DigiKey Part Number | 445-7367-2-ND - Tape & Reel (TR) 445-7367-1-ND - Cut Tape (CT) 445-7367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1A474M050BC |
Description | CAP CER 0.47UF 10V X6S 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1A474M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S1A474K050BC | TDK | 4.425 | 445-C1005X6S1A474K050BCCT-ND | kr.0.63000 | Upgrade |
| C1005X6S1C474K050BC | TDK | 0 | 445-8015-1-ND | kr.0.63000 | Upgrade |
| C1005X6S1C474M050BC | TDK | 11.835 | 445-8016-1-ND | kr.0.76000 | Upgrade |
| C1005X7S1A474K050BC | TDK | 0 | 445-8009-1-ND | kr.0.70000 | Upgrade |
| C1005X7S1A474M050BC | TDK | 12.098 | 445-8010-1-ND | kr.0.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38000 | kr.3.80 |
| 50 | kr.0.26380 | kr.13.19 |
| 100 | kr.0.22820 | kr.22.82 |
| 500 | kr.0.16762 | kr.83.81 |
| 1.000 | kr.0.14905 | kr.149.05 |
| 2.500 | kr.0.12956 | kr.323.90 |
| 5.000 | kr.0.11784 | kr.589.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10512 | kr.1,051.20 |
| 20.000 | kr.0.09742 | kr.1,948.40 |
| 30.000 | kr.0.09357 | kr.2,807.10 |
| 50.000 | kr.0.08930 | kr.4,465.00 |
| 70.000 | kr.0.08681 | kr.6,076.70 |
| 100.000 | kr.0.08441 | kr.8,441.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

