

C1005X6S0J225K050BC | |
|---|---|
DigiKey Part Number | 445-13885-2-ND - Tape & Reel (TR) 445-13885-1-ND - Cut Tape (CT) 445-13885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S0J225K050BC |
Description | CAP CER 2.2UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S0J225K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72900 | kr.7.29 |
| 50 | kr.0.51860 | kr.25.93 |
| 100 | kr.0.45390 | kr.45.39 |
| 500 | kr.0.34592 | kr.172.96 |
| 1.000 | kr.0.31263 | kr.312.63 |
| 2.500 | kr.0.27754 | kr.693.85 |
| 5.000 | kr.0.25645 | kr.1,282.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23227 | kr.2,322.70 |
| 20.000 | kr.0.21840 | kr.4,368.00 |
| 30.000 | kr.0.21146 | kr.6,343.80 |
| 50.000 | kr.0.20376 | kr.10,188.00 |
| 70.000 | kr.0.19926 | kr.13,948.20 |
| 100.000 | kr.0.19493 | kr.19,493.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

