

C1005X6S0J155M050BC | |
|---|---|
DigiKey Part Number | 445-13884-2-ND - Tape & Reel (TR) 445-13884-1-ND - Cut Tape (CT) 445-13884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S0J155M050BC |
Description | CAP CER 1.5UF 6.3V X6S 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S0J155M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S0J155K050BC | TDK | 6.724 | 445-13883-1-ND | kr.2.03000 | Upgrade |
| C1005X6S1A155K050BC | TDK | 3.101 | 445-13889-1-ND | kr.2.03000 | Upgrade |
| C1005X6S1A155M050BC | TDK | 9.066 | 445-13890-1-ND | kr.2.03000 | Upgrade |
| C1005X6S1C155M050BC | TDK | 8.984 | 445-13898-1-ND | kr.2.09000 | Upgrade |
| C1005X7S0J155M050BC | TDK | 4.273 | 445-13928-1-ND | kr.2.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.17300 | kr.11.73 |
| 50 | kr.0.85340 | kr.42.67 |
| 100 | kr.0.75640 | kr.75.64 |
| 500 | kr.0.59850 | kr.299.25 |
| 1.000 | kr.0.54251 | kr.542.51 |
| 2.500 | kr.0.48930 | kr.1,223.25 |
| 5.000 | kr.0.45727 | kr.2,286.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.43090 | kr.4,309.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

