0.33 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R1V334M050BC

DigiKey Part Number
445-13863-2-ND - Tape & Reel (TR)
445-13863-1-ND - Cut Tape (CT)
445-13863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1V334M050BC
Description
CAP CER 0.33UF 35V X5R 0402
Customer Reference
Detailed Description
0.33 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1V334M050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.355
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52500kr.5.25
50kr.0.36780kr.18.39
100kr.0.31980kr.31.98
500kr.0.24004kr.120.02
1.000kr.0.21545kr.215.45
2.500kr.0.18955kr.473.88
5.000kr.0.17399kr.869.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16441kr.1,644.10
20.000kr.0.15366kr.3,073.20
30.000kr.0.14829kr.4,448.70
50.000kr.0.14233kr.7,116.50
70.000kr.0.13884kr.9,718.80
100.000kr.0.13549kr.13,549.00
120.000kr.0.13391kr.16,069.20
240.000kr.0.12856kr.30,854.40
250.000kr.0.12828kr.32,070.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750