3300 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R1H332M050BA

DigiKey Part Number
445-13853-2-ND - Tape & Reel (TR)
445-13853-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005X5R1H332M050BA
Description
CAP CER 3300PF 50V X5R 0402
Customer Reference
Detailed Description
3300 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1H332M050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71H332KA01DMurata Electronics368.718490-3248-1-NDkr.0.63000Direct
KGM05AR51H332KHKYOCERA AVX1.681478-KGM05AR51H332KHCT-NDkr.1.65000Upgrade
In-Stock: 3.090
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.46900kr.4.69
100kr.0.26750kr.26.75
1.000kr.0.15038kr.150.38
2.500kr.0.12038kr.300.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05646kr.564.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000