

C1005X5R1H223K050BB | |
|---|---|
DigiKey Part Number | 445-13850-2-ND - Tape & Reel (TR) 445-13850-1-ND - Cut Tape (CT) 445-13850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1H223K050BB |
Description | CAP CER 0.022UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1H223K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36800 | kr.3.68 |
| 50 | kr.0.25240 | kr.12.62 |
| 100 | kr.0.21750 | kr.21.75 |
| 500 | kr.0.15938 | kr.79.69 |
| 1.000 | kr.0.14164 | kr.141.64 |
| 2.500 | kr.0.12290 | kr.307.25 |
| 5.000 | kr.0.11166 | kr.558.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09949 | kr.994.90 |
| 20.000 | kr.0.09211 | kr.1,842.20 |
| 30.000 | kr.0.08841 | kr.2,652.30 |
| 50.000 | kr.0.08432 | kr.4,216.00 |
| 70.000 | kr.0.08193 | kr.5,735.10 |
| 100.000 | kr.0.07963 | kr.7,963.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

