0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R1E224K050BC

DigiKey Part Number
445-5944-2-ND - Tape & Reel (TR)
445-5944-1-ND - Cut Tape (CT)
445-5944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1E224K050BC
Description
CAP CER 0.22UF 25V X5R 0402
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1E224K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7R1E224K050BBTDK328.788445-174421-1-NDkr.0.89000Upgrade
C1005X7R1V224K050BCTDK61.056445-174211-1-NDkr.0.95000Upgrade
C1005X6S1E224K050BCTDK41.838445-7362-1-NDkr.0.82000Similar
CL05A224KA5NNNCSamsung Electro-Mechanics27.1171276-1455-1-NDkr.0.82000Direct
GRM155R61E224KE01DMurata Electronics17.683490-10696-1-NDkr.0.63000Direct
In-Stock: 231.210
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34200kr.3.42
50kr.0.23460kr.11.73
100kr.0.20220kr.20.22
500kr.0.14772kr.73.86
1.000kr.0.13105kr.131.05
2.500kr.0.11349kr.283.72
5.000kr.0.10291kr.514.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09154kr.915.40
20.000kr.0.08461kr.1,692.20
30.000kr.0.08115kr.2,434.50
50.000kr.0.07730kr.3,865.00
70.000kr.0.07506kr.5,254.20
100.000kr.0.07290kr.7,290.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750