1.5 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R1C155M050BC

DigiKey Part Number
445-13826-2-ND - Tape & Reel (TR)
445-13826-1-ND - Cut Tape (CT)
445-13826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1C155M050BC
Description
CAP CER 1.5UF 16V X5R 0402
Customer Reference
Detailed Description
1.5 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1C155M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1C155K050BCTDK26.586445-13825-1-NDkr.2.09000Upgrade
C1005X5R1E155K050BCTDK17.453445-13837-1-NDkr.2.22000Upgrade
C1005X5R1E155M050BCTDK12.884445-13838-1-NDkr.2.22000Upgrade
C1005X5R1V155K050BCTDK24.994445-13860-1-NDkr.2.28000Upgrade
C1005X5R1V155M050BCTDK7.535445-13861-1-NDkr.2.28000Upgrade
In-Stock: 4.687
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.24900kr.12.49
50kr.0.91300kr.45.65
100kr.0.80960kr.80.96
500kr.0.63564kr.317.82
1.000kr.0.58201kr.582.01
2.500kr.0.52551kr.1,313.78
5.000kr.0.49148kr.2,457.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.45023kr.4,502.30
20.000kr.0.42784kr.8,556.80
30.000kr.0.41662kr.12,498.60
50.000kr.0.40418kr.20,209.00
70.000kr.0.39691kr.27,783.70
100.000kr.0.38992kr.38,992.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250