Direct
Upgrade
Similar
Direct
Direct
Direct
Upgrade



C1005X5R1C105K050BC | |
|---|---|
DigiKey Part Number | 445-4978-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X5R1C105K050BC |
Description | CAP CER 1UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1C105K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1E105K050BC | TDK | 1.436.598 | 445-9066-1-ND | kr.0.63000 | Direct |
| C1005X5R1V105K050BC | TDK | 414.018 | 445-9073-1-ND | kr.0.82000 | Upgrade |
| C1005X6S1C105K050BC | TDK | 318.319 | 445-9086-1-ND | kr.0.63000 | Similar |
| CL05A105KO5NNNC | Samsung Electro-Mechanics | 6.761.549 | 1276-1067-1-ND | kr.0.63000 | Direct |
| CL05A105KO5NNND | Samsung Electro-Mechanics | 1.041.184 | 1276-CL05A105KO5NNNDCT-ND | kr.0.63000 | Direct |





