0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
C Series 0402

C1005X5R0J104K050BA

DigiKey Part Number
445-1266-2-ND - Tape & Reel (TR)
445-1266-1-ND - Cut Tape (CT)
445-1266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R0J104K050BA
Description
CAP CER 0.1UF 6.3V X5R 0402
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R0J104K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1A104K050BATDK256.379445-1265-1-NDkr.0.63000Upgrade
C1005X5R1C104K050BATDK4.130445-4970-1-NDkr.0.63000Upgrade
C1005X5R1E104K050BCTDK269.407445-4964-1-NDkr.0.63000Upgrade
C1005X5R1H104K050BBTDK809.639445-5942-1-NDkr.0.63000Upgrade
C1005X5R1V104K050BBTDK508.421445-7384-1-NDkr.0.63000Upgrade
In-Stock: 327.324
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17240kr.8.62
100kr.0.14710kr.14.71
500kr.0.10588kr.52.94
1.000kr.0.09320kr.93.20
2.500kr.0.07991kr.199.77
5.000kr.0.07191kr.359.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06348kr.634.80
20.000kr.0.05824kr.1,164.80
30.000kr.0.05562kr.1,668.60
50.000kr.0.05271kr.2,635.50
70.000kr.0.05102kr.3,571.40
100.000kr.0.04939kr.4,939.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750