Similar

C1005NP02A121J050BA | |
|---|---|
DigiKey Part Number | C1005NP02A121J050BA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005NP02A121J050BA |
Description | CAP CER 120PF 100V NP0 0402 |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP02A121J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C2A101JA01D | Murata Electronics | 200.200 | 490-7311-1-ND | kr.0.63000 | Similar |


