330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005NP01H331J050BA

DigiKey Part Number
445-13799-2-ND - Tape & Reel (TR)
445-13799-1-ND - Cut Tape (CT)
445-13799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005NP01H331J050BA
Description
CAP CER 330PF 50V NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005NP01H331J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.525
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43100kr.4.31
50kr.0.29920kr.14.96
100kr.0.25870kr.25.87
500kr.0.19160kr.95.80
1.000kr.0.17093kr.170.93
2.500kr.0.14919kr.372.97
5.000kr.0.13611kr.680.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12176kr.1,217.60
20.000kr.0.11317kr.2,263.40
30.000kr.0.10887kr.3,266.10
50.000kr.0.10410kr.5,205.00
70.000kr.0.10131kr.7,091.70
100.000kr.0.09863kr.9,863.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000