

C1005NP01H330J050BA | |
|---|---|
DigiKey Part Number | 445-13798-2-ND - Tape & Reel (TR) 445-13798-1-ND - Cut Tape (CT) 445-13798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005NP01H330J050BA |
Description | CAP CER 33PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H330J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34900 | kr.3.49 |
| 50 | kr.0.23960 | kr.11.98 |
| 100 | kr.0.20670 | kr.20.67 |
| 500 | kr.0.15114 | kr.75.57 |
| 1.000 | kr.0.13409 | kr.134.09 |
| 2.500 | kr.0.11618 | kr.290.45 |
| 5.000 | kr.0.10542 | kr.527.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09383 | kr.938.30 |
| 20.000 | kr.0.08676 | kr.1,735.20 |
| 30.000 | kr.0.08323 | kr.2,496.90 |
| 50.000 | kr.0.07931 | kr.3,965.50 |
| 70.000 | kr.0.07702 | kr.5,391.40 |
| 100.000 | kr.0.07482 | kr.7,482.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


