C1005NP01H2R2C050BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 48.900
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 335.601
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 14.818
Unit Price: kr.1.65000
Datasheet

Direct


Taiyo Yuden
In Stock: 13.138
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 10.213
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 97.979
Unit Price: kr.0.63000
Datasheet
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005NP01H2R2C050BA

DigiKey Part Number
445-13797-2-ND - Tape & Reel (TR)
445-13797-1-ND - Cut Tape (CT)
445-13797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005NP01H2R2C050BA
Description
CAP CER 2.2PF 50V NP0 0402
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005NP01H2R2C050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C229C5GACTUKEMET48.900399-C0402C229C5GACTUCT-NDkr.0.63000Direct
GRM1555C1H2R2CA01DMurata Electronics335.601490-5932-1-NDkr.0.63000Direct
KGM05ACG1H2R2CHKYOCERA AVX14.818478-KGM05ACG1H2R2CHCT-NDkr.1.65000Direct
UMK105CG2R2CV-FTaiyo Yuden13.138587-3179-1-NDkr.0.63000Direct
GRM1555C2A2R2CA01DMurata Electronics10.213490-7284-1-NDkr.0.63000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes