C1005NP01H2R2C050BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 74.406
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 406.840
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 14.943
Unit Price: kr.1.65000
Datasheet

Direct


Taiyo Yuden
In Stock: 13.378
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 10.217
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 119.889
Unit Price: kr.0.63000
Datasheet
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005NP01H2R2C050BA

DigiKey Part Number
445-13797-2-ND - Tape & Reel (TR)
445-13797-1-ND - Cut Tape (CT)
445-13797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005NP01H2R2C050BA
Description
CAP CER 2.2PF 50V NP0 0402
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005NP01H2R2C050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes