

C1005NP01H271J050BA | |
|---|---|
DigiKey Part Number | 445-13796-2-ND - Tape & Reel (TR) 445-13796-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005NP01H271J050BA |
Description | CAP CER 270PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H271J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C271J5GACTU | KEMET | 207.709 | 399-8961-1-ND | kr.0.63000 | Direct |
| CL05C271JB5NNNC | Samsung Electro-Mechanics | 0 | 1276-1673-1-ND | kr.0.63000 | Direct |
| GRM1555C1H271JA01J | Murata Electronics | 50.111 | 490-6225-1-ND | kr.0.63000 | Direct |
| KGM05ACG1H271JH | KYOCERA AVX | 48.054 | 478-KGM05ACG1H271JHCT-ND | kr.0.63000 | Direct |
| UMK105CG271JV-F | Taiyo Yuden | 113.786 | 587-1216-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41800 | kr.4.18 |
| 50 | kr.0.29040 | kr.14.52 |
| 100 | kr.0.25170 | kr.25.17 |
| 500 | kr.0.18614 | kr.93.07 |
| 1.000 | kr.0.16604 | kr.166.04 |
| 2.500 | kr.0.14493 | kr.362.32 |
| 5.000 | kr.0.13221 | kr.661.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11443 | kr.1,144.30 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

