3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005NP01H030C050BA

DigiKey Part Number
445-13776-2-ND - Tape & Reel (TR)
445-13776-1-ND - Cut Tape (CT)
445-13776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005NP01H030C050BA
Description
CAP CER 3PF 50V NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005NP01H030C050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.23960kr.11.98
100kr.0.20670kr.20.67
500kr.0.15114kr.75.57
1.000kr.0.13409kr.134.09
2.500kr.0.11618kr.290.45
5.000kr.0.10542kr.527.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09383kr.938.30
20.000kr.0.08676kr.1,735.20
30.000kr.0.08323kr.2,496.90
50.000kr.0.07931kr.3,965.50
70.000kr.0.07702kr.5,391.40
100.000kr.0.07482kr.7,482.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750